0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG164KF104FT1S

DigiKey Part Number
445-174523-2-ND - Tape & Reel (TR)
445-174523-1-ND - Cut Tape (CT)
445-174523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG164KF104FT1S
Description
THERM NTC 100KOHM 4419K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4419K
B25/75
-
B25/85
4485K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
In-Stock: 11,643
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
5$0.21400$1.07
10$0.20200$2.02
25$0.18760$4.69
50$0.17740$8.87
100$0.16830$16.83
500$0.15000$75.00
1,000$0.14320$143.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13129$525.16
8,000$0.12608$1,008.64
12,000$0.12323$1,478.76
20,000$0.11985$2,397.00
28,000$0.11773$3,296.44
40,000$0.11559$4,623.60
Manufacturers Standard Package