
NTCG164BH103JTDS | |
---|---|
DigiKey Part Number | 445-174520-2-ND - Tape & Reel (TR) 445-174520-1-ND - Cut Tape (CT) 445-174520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH103JTDS |
Description | THERMISTOR NTC 10KOHM 4067K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG164BH103JTDS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4067K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
5 | $0.15600 | $0.78 |
10 | $0.14600 | $1.46 |
25 | $0.13520 | $3.38 |
50 | $0.12780 | $6.39 |
100 | $0.12100 | $12.10 |
500 | $0.10738 | $53.69 |
1,000 | $0.10233 | $102.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09349 | $373.96 |
8,000 | $0.08962 | $716.96 |
12,000 | $0.08751 | $1,050.12 |
20,000 | $0.08500 | $1,700.00 |
28,000 | $0.08344 | $2,336.32 |
40,000 | $0.08185 | $3,274.00 |
100,000 | $0.07808 | $7,808.00 |