USD

0603 (1608 Metric)
NTCG163JF103HT1
Digi-Key Part Number
445-174911-2-ND - Tape & Reel (TR)
445-174911-1-ND - Cut Tape (CT)
445-174911-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NTCG163JF103HT1
Supplier
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Power - Max
100 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,315 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.21000$0.21
5$0.20000$1.00
10$0.17900$1.79
25$0.16440$4.11
50$0.13160$6.58
100$0.11280$11.28
500$0.09870$49.35
1,000$0.08460$84.60
Additional Resources
AttributeDescription
Other Names
445-174911-2
NTCG163JF103HT1-ND
Standard Package4,000