USD

NTCG Series
NTCG Series
0402 (1005 Metric)
NTCG104LH683JT1
Digi-Key Part Number
445-174322-2-ND - Tape & Reel (TR)
445-174322-1-ND - Cut Tape (CT)
445-174322-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NTCG104LH683JT1
Supplier
Description
THERMISTOR NTC 68KOHM 4485K 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 68k 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
68k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Power - Max
100 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,887 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
5$0.07600$0.38
10$0.06800$0.68
25$0.06240$1.56
50$0.04980$2.49
100$0.04270$4.27
500$0.03738$18.69
1,000$0.03204$32.04
5,000$0.02848$142.40
Additional Resources
AttributeDescription
Other Names
445-174322-2
NTCG104LH683JT
Standard Package10,000