
NTCG104LH473JT1S | |
|---|---|
DigiKey Part Number | 445-NTCG104LH473JT1STR-ND - Tape & Reel (TR) 445-NTCG104LH473JT1SCT-ND - Cut Tape (CT) 445-NTCG104LH473JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104LH473JT1S |
Description | NTC,47K,5%,0402,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.10600 | $0.53 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.07160 | $35.80 |
| 1,000 | $0.06809 | $68.09 |
| 5,000 | $0.06107 | $305.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05963 | $596.30 |
| 20,000 | $0.05720 | $1,144.00 |
| 30,000 | $0.05587 | $1,676.10 |
| 50,000 | $0.05429 | $2,714.50 |
| 70,000 | $0.05330 | $3,731.00 |
| 100,000 | $0.05230 | $5,230.00 |

