0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG104BF683FTDSX

DigiKey Part Number
445-180069-2-ND - Tape & Reel (TR)
445-180069-1-ND - Cut Tape (CT)
445-180069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104BF683FTDSX
Description
THERMISTOR NTC 68KOHM 4085K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
68k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4085K
B25/75
4134K
B25/85
4150K
B25/100
4172K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
In-Stock: 3,590
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
5$0.10800$0.54
10$0.10100$1.01
25$0.09280$2.32
50$0.08740$4.37
100$0.08270$8.27
500$0.07302$36.51
1,000$0.06945$69.45
5,000$0.06229$311.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05963$596.30
Manufacturers Standard Package