



NTCG063JF103JTB | |
|---|---|
DigiKey Part Number | 445-180061-2-ND - Tape & Reel (TR) 445-180061-1-ND - Cut Tape (CT) 445-180061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063JF103JTB |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 5 | $0.54400 | $2.72 |
| 10 | $0.51400 | $5.14 |
| 25 | $0.48040 | $12.01 |
| 50 | $0.45680 | $22.84 |
| 100 | $0.43560 | $43.56 |
| 500 | $0.39278 | $196.39 |
| 1,000 | $0.37688 | $376.88 |
| 5,000 | $0.34492 | $1,724.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.33306 | $4,995.90 |


