


NTCDS3LG202HC3NB | |
|---|---|
DigiKey Part Number | 445-NTCDS3LG202HC3NB-ND |
Manufacturer | |
Manufacturer Product Number | NTCDS3LG202HC3NB |
Description | NTC AXIAL LEAD, 3X1.8, 2K/3%, 35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3535K | |
B25/100 | 3535K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.12" (3.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 5 | $2.43600 | $12.18 |
| 10 | $2.32400 | $23.24 |
| 25 | $2.19240 | $54.81 |
| 50 | $2.10240 | $105.12 |
| 200 | $1.94415 | $388.83 |
| 600 | $1.83697 | $1,102.18 |
| 1,000 | $1.79193 | $1,791.93 |
| 5,000 | $1.66743 | $8,337.15 |

