NLV32T-471J-PF

DigiKey Part Number
445-1533-2-ND - Tape & Reel (TR)
445-1533-1-ND - Cut Tape (CT)
445-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-471J-PF
Description
FIXED IND 470UH 25MA 40 OHM SMD
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 25 mA 40Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-471J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
470 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18000$1.80
25$0.16640$4.16
50$0.15260$7.63
100$0.13460$13.46
250$0.13048$32.62
500$0.11658$58.29
1,000$0.09438$94.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09438$188.76
4,000$0.08883$355.32
6,000$0.08605$516.30
10,000$0.08328$832.80
50,000$0.07772$3,886.00
Manufacturers Standard Package