USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
NLV32T Series
NLV32T Series
NLV32T,NLCV32T Series Top
NLV32T,NLCV32T Series Side
NLV32T-221J-PF
Digi-Key Part Number
445-1531-2-ND - Tape & Reel (TR)
445-1531-1-ND - Cut Tape (CT)
445-1531-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NLV32T-221J-PF
Supplier
Description
FIXED IND 220UH 50MA 21 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
220µH Unshielded Wirewound Inductor 50mA 21Ohm Max 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
Ferrite
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094"" (2.40mm)
Inductance
220µH
Current Rating (Amps)
50mA
Inductance Frequency - Test
796kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-1531-2
NLV32T221JPF
Standard Package2,000