
NLV32T-015J-EFD | |
---|---|
DigiKey Part Number | 445-NLV32T-015J-EFDTR-ND - Tape & Reel (TR) 445-NLV32T-015J-EFDCT-ND - Cut Tape (CT) 445-NLV32T-015J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-015J-EFD |
Description | FIXED IND 15NH 450MA 160MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 450 mA 160mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-015J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10996 | $219.92 |
4,000 | $0.10368 | $414.72 |
6,000 | $0.10017 | $601.02 |
10,000 | $0.09593 | $959.30 |
14,000 | $0.09324 | $1,305.36 |
20,000 | $0.09047 | $1,809.40 |
50,000 | $0.08373 | $4,186.50 |
100,000 | $0.08088 | $8,088.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17200 | $1.72 |
25 | $0.15960 | $3.99 |
50 | $0.15040 | $7.52 |
100 | $0.14180 | $14.18 |
250 | $0.13120 | $32.80 |
500 | $0.12370 | $61.85 |
1,000 | $0.11662 | $116.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.20500 | $2.05 |
25 | $0.18560 | $4.64 |
50 | $0.17200 | $8.60 |
100 | $0.15940 | $15.94 |
250 | $0.14420 | $36.05 |
500 | $0.13360 | $66.80 |
1,000 | $0.12378 | $123.78 |