NLV32T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-010J-EFD

DigiKey Part Number
445-16525-2-ND - Tape & Reel (TR)
445-16525-1-ND - Cut Tape (CT)
445-16525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-010J-EFD
Description
FIXED IND 10NH 450MA 130MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 450 mA 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-010J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
15 @ 100MHz
Frequency - Self Resonant
2.5GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
In-Stock: 446
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17200$1.72
25$0.15960$3.99
50$0.15040$7.52
100$0.14180$14.18
250$0.13120$32.80
500$0.12370$61.85
1,000$0.11662$116.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10996$219.92
4,000$0.10368$414.72
6,000$0.10017$601.02
10,000$0.09593$959.30
14,000$0.09324$1,305.36
20,000$0.09047$1,809.40
50,000$0.08373$4,186.50
100,000$0.08088$8,088.00
Manufacturers Standard Package