NLV25T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-1R8J-EF

DigiKey Part Number
445-16466-2-ND - Tape & Reel (TR)
445-16466-1-ND - Cut Tape (CT)
445-16466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-1R8J-EF
Description
FIXED IND 1.8UH 210MA 1.45OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 210 mA 1.45Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-1R8J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.45Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
In-Stock: 3,875
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14600$1.46
100$0.12030$12.03
1,000$0.09894$98.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09329$186.58
4,000$0.08796$351.84
6,000$0.08499$509.94
10,000$0.08139$813.90
14,000$0.07910$1,107.40
20,000$0.07675$1,535.00
50,000$0.07103$3,551.50
100,000$0.06738$6,738.00
Manufacturers Standard Package