NLV25T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-012J-EF

DigiKey Part Number
445-NLV25T-012J-EFTR-ND - Tape & Reel (TR)
445-NLV25T-012J-EFCT-ND - Cut Tape (CT)
445-NLV25T-012J-EFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-012J-EF
Description
FIXED IND 12NH 500MA 270MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-012J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
15 @ 100MHz
Frequency - Self Resonant
2.05GHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
In-Stock: 4,614
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09329$186.58
4,000$0.08796$351.84
6,000$0.08499$509.94
10,000$0.08139$813.90
14,000$0.07910$1,107.40
20,000$0.07675$1,535.00
50,000$0.07103$3,551.50
100,000$0.06738$6,738.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14600$1.46
100$0.12030$12.03
1,000$0.09894$98.94
Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.17500$1.75
100$0.13600$13.60
1,000$0.10558$105.58
* All Digi-Reel orders will add a $7.00 reeling fee.