NLFV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFV32T-471K-EF

Digi-Key Part Number
445-15772-2-ND - Tape & Reel (TR)
445-15772-1-ND - Cut Tape (CT)
445-15772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLFV32T-471K-EF
Description
FIXED IND 470UH 30MA 17.4OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 30 mA 17.4Ohm Max 1210 (3225 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
NLFV32T-471K-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
17.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
In-Stock: 7,597
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.28500$2.85
25$0.26280$6.57
50$0.24080$12.04
100$0.21230$21.23
250$0.20576$51.44
500$0.18386$91.93
1,000$0.14884$148.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.14884$297.68
4,000$0.14008$560.32
6,000$0.13570$814.20
10,000$0.13133$1,313.30
50,000$0.12257$6,128.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
445-15772-1
445-15772-2
445-15772-6
Standard Package2,000