


NLCV32T-R15M-EFRD | |
---|---|
DigiKey Part Number | 445-181804-2-ND - Tape & Reel (TR) 445-181804-1-ND - Cut Tape (CT) 445-181804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R15M-EFRD |
Description | FIXED IND 150NH 2.6A 28.8MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R15M-EFRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28.8mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17600 | $1.76 |
25 | $0.16240 | $4.06 |
50 | $0.15320 | $7.66 |
100 | $0.14440 | $14.44 |
250 | $0.13356 | $33.39 |
500 | $0.12592 | $62.96 |
1,000 | $0.11873 | $118.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11194 | $223.88 |
4,000 | $0.10555 | $422.20 |
6,000 | $0.10198 | $611.88 |
10,000 | $0.09767 | $976.70 |
14,000 | $0.09492 | $1,328.88 |
20,000 | $0.09210 | $1,842.00 |
50,000 | $0.08525 | $4,262.50 |
100,000 | $0.08250 | $8,250.00 |