NLCV32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NLCV32
NLCV32T Series

NLCV32T-1R5M-EFRD

DigiKey Part Number
445-181802-2-ND - Tape & Reel (TR)
445-181802-1-ND - Cut Tape (CT)
445-181802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-1R5M-EFRD
Description
FIXED IND 1.5UH 1.4A 114MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 114mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-1R5M-EFRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
114mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
In-Stock: 2,123
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17600$1.76
25$0.16240$4.06
50$0.15320$7.66
100$0.14440$14.44
250$0.13356$33.39
500$0.12592$62.96
1,000$0.11873$118.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11194$223.88
4,000$0.10555$422.20
6,000$0.10198$611.88
10,000$0.09767$976.70
14,000$0.09492$1,328.88
20,000$0.09210$1,842.00
50,000$0.08525$4,262.50
100,000$0.08250$8,250.00
Manufacturers Standard Package