USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
NLCV32T Series
NLCV32T Series
NLCV32
NLV32T,NLCV32T Series Top
NLCV32T-100K-PFR
Digi-Key Part Number
445-3654-2-ND - Tape & Reel (TR)
445-3654-1-ND - Cut Tape (CT)
445-3654-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NLCV32T-100K-PFR
Supplier
Description
FIXED IND 10UH 600MA 504 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Unshielded Wirewound Inductor 504mOhm Max 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation
-
Shielding
Unshielded
DC Resistance (DCR)
504mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Inductance
10 µH
Current Rating (Amps)
600 mA
Inductance Frequency - Test
2.52 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,112 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.22000$2.20
25$0.19240$4.81
50$0.16500$8.25
100$0.15130$15.13
250$0.13752$34.38
500$0.12926$64.63
1,000$0.09900$99.00
Additional Resources
AttributeDescription
Other Names
445-3654-2
NLCV32T100KPFR
Standard Package2,000