
NLCV25T-100K-EFRD | |
|---|---|
DigiKey Part Number | 445-NLCV25T-100K-EFRDTR-ND - Tape & Reel (TR) 445-NLCV25T-100K-EFRDCT-ND - Cut Tape (CT) 445-NLCV25T-100K-EFRDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-100K-EFRD |
Description | FIXED IND 10UH 360MA 1.32OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.32Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-100K-EFRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.15920 | $3.98 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.14160 | $14.16 |
| 250 | $0.13096 | $32.74 |
| 500 | $0.12346 | $61.73 |
| 1,000 | $0.11640 | $116.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11194 | $223.88 |
| 4,000 | $0.10555 | $422.20 |
| 6,000 | $0.10198 | $611.88 |
| 10,000 | $0.09767 | $976.70 |
| 14,000 | $0.09492 | $1,328.88 |
| 20,000 | $0.09210 | $1,842.00 |
| 50,000 | $0.08525 | $4,262.50 |
| 100,000 | $0.08250 | $8,250.00 |

