USD

MPZ1608xxxxxTA00
MPZ1608S102ATA00
Digi-Key Part Number
445-8694-2-ND - Tape & Reel (TR)
445-8694-1-ND - Cut Tape (CT)
445-8694-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MPZ1608S102ATA00
Supplier
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 300mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037"" (0.95mm)
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,037 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.