MMZ1608SHE102ATD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608SHE121ATD25

DigiKey Part Number
445-MMZ1608SHE121ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608SHE121ATD25CT-ND - Cut Tape (CT)
445-MMZ1608SHE121ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608SHE121ATD25
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,125
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.16200$1.62
25$0.14040$3.51
50$0.12560$6.28
100$0.11210$11.21
250$0.09580$23.95
500$0.08460$42.30
1,000$0.07419$74.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05661$226.44
8,000$0.05625$450.00
Manufacturers Standard Package