
MMZ1005S800HTD25 | |
---|---|
DigiKey Part Number | 445-MMZ1005S800HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S800HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S800HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S800HTD25 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04300 | $0.43 |
25 | $0.03960 | $0.99 |
50 | $0.03740 | $1.87 |
100 | $0.03530 | $3.53 |
250 | $0.03268 | $8.17 |
500 | $0.03080 | $15.40 |
1,000 | $0.02903 | $29.03 |
2,500 | $0.02686 | $67.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02388 | $238.80 |
20,000 | $0.02251 | $450.20 |
30,000 | $0.02175 | $652.50 |
50,000 | $0.02083 | $1,041.50 |
70,000 | $0.02024 | $1,416.80 |
100,000 | $0.01964 | $1,964.00 |
250,000 | $0.01818 | $4,545.00 |
500,000 | $0.01725 | $8,625.00 |