
MMZ0603S471CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S471CTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S471CTD25CT-ND - Cut Tape (CT) 445-MMZ0603S471CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S471CTD25 |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07680 | $3.84 |
| 100 | $0.06880 | $6.88 |
| 250 | $0.05908 | $14.77 |
| 500 | $0.05238 | $26.19 |
| 1,000 | $0.04618 | $46.18 |
| 5,000 | $0.03871 | $193.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03163 | $474.45 |

