
MMZ0603S100CT000 | |
---|---|
DigiKey Part Number | 445-2141-2-ND - Tape & Reel (TR) 445-2141-1-ND - Cut Tape (CT) 445-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S100CT000 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S100CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.08900 | $0.89 |
25 | $0.07760 | $1.94 |
50 | $0.06960 | $3.48 |
100 | $0.06230 | $6.23 |
250 | $0.05356 | $13.39 |
500 | $0.04754 | $23.77 |
1,000 | $0.04196 | $41.96 |
5,000 | $0.03050 | $152.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02750 | $412.50 |