MLZ2012N4R7LT000 | |
---|---|
DigiKey Part Number | 445-6760-2-ND - Tape & Reel (TR) 445-6760-1-ND - Cut Tape (CT) 445-6760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N4R7LT000 |
Description | FIXED IND 4.7UH 600MA 180MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 600 mA 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N4R7LT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07300 | $0.73 |
100 | $0.06030 | $6.03 |
1,000 | $0.04956 | $49.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04406 | $176.24 |
8,000 | $0.04154 | $332.32 |
12,000 | $0.04013 | $481.56 |
20,000 | $0.03843 | $768.60 |
28,000 | $0.03735 | $1,045.80 |
40,000 | $0.03624 | $1,449.60 |
100,000 | $0.03354 | $3,354.00 |
200,000 | $0.03164 | $6,328.00 |