


MLZ2012N150LTD25 | |
---|---|
DigiKey Part Number | 445-16377-2-ND - Tape & Reel (TR) 445-16377-1-ND - Cut Tape (CT) 445-16377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N150LTD25 |
Description | FIXED IND 15UH 350MA 470MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 350 mA 470mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N150LTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.09300 | $0.93 |
25 | $0.08600 | $2.15 |
50 | $0.08100 | $4.05 |
100 | $0.07630 | $7.63 |
250 | $0.07060 | $17.65 |
500 | $0.06656 | $33.28 |
1,000 | $0.06276 | $62.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05917 | $118.34 |
4,000 | $0.05579 | $223.16 |
6,000 | $0.05390 | $323.40 |
10,000 | $0.05162 | $516.20 |
14,000 | $0.05016 | $702.24 |
20,000 | $0.04867 | $973.40 |
50,000 | $0.04504 | $2,252.00 |
100,000 | $0.04248 | $4,248.00 |
200,000 | $0.04063 | $8,126.00 |