
MLZ2012M1R5HTD25 | |
---|---|
DigiKey Part Number | 445-181776-2-ND - Tape & Reel (TR) 445-181776-1-ND - Cut Tape (CT) 445-181776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M1R5HTD25 |
Description | FIXED IND 1.5UH 700MA 140MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 700 mA 140mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M1R5HTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.10100 | $1.01 |
25 | $0.09360 | $2.34 |
50 | $0.08840 | $4.42 |
100 | $0.08330 | $8.33 |
250 | $0.07704 | $19.26 |
500 | $0.07262 | $36.31 |
1,000 | $0.06846 | $68.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06455 | $129.10 |
4,000 | $0.06086 | $243.44 |
6,000 | $0.05880 | $352.80 |
10,000 | $0.05631 | $563.10 |
14,000 | $0.05473 | $766.22 |
20,000 | $0.05310 | $1,062.00 |
50,000 | $0.04914 | $2,457.00 |
100,000 | $0.04635 | $4,635.00 |
200,000 | $0.04475 | $8,950.00 |