


MLZ2012A3R3WTD25 | |
|---|---|
DigiKey Part Number | 445-16375-2-ND - Tape & Reel (TR) 445-16375-1-ND - Cut Tape (CT) 445-16375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012A3R3WTD25 |
Description | FIXED IND 3.3UH 450MA 340MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 450 mA 340mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012A3R3WTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.08400 | $2.10 |
| 50 | $0.07940 | $3.97 |
| 100 | $0.07480 | $7.48 |
| 250 | $0.06924 | $17.31 |
| 500 | $0.06526 | $32.63 |
| 1,000 | $0.06153 | $61.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05579 | $223.16 |
| 8,000 | $0.05260 | $420.80 |
| 12,000 | $0.05082 | $609.84 |
| 20,000 | $0.04867 | $973.40 |
| 28,000 | $0.04730 | $1,324.40 |
| 40,000 | $0.04590 | $1,836.00 |
| 100,000 | $0.04248 | $4,248.00 |
| 200,000 | $0.04063 | $8,126.00 |

