USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805-MLZ
0805-MLZ
MLZ2012
MLZ2012A2R2MT000
Digi-Key Part Number
445-3168-2-ND - Tape & Reel (TR)
445-3168-1-ND - Cut Tape (CT)
445-3168-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLZ2012A2R2MT000
Supplier
Description
FIXED IND 2.2UH 160MA 260 MOHM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Shielded Multilayer Inductor 260mOhm Max 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation
160mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Inductance
2.2 µH
Current Rating (Amps)
160 mA
Inductance Frequency - Test
10 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,469 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.11000$0.11
10$0.10000$1.00
25$0.08880$2.22
50$0.07540$3.77
100$0.06660$6.66
250$0.06104$15.26
500$0.05550$27.75
1,000$0.04662$46.62
Additional Resources
AttributeDescription
Other Names
445-3168-2
MLZ2012A2R2M
MLZ2012A2R2MT
Standard Package4,000