
MLZ1608N150LTD25 | |
---|---|
DigiKey Part Number | 445-MLZ1608N150LTD25TR-ND - Tape & Reel (TR) 445-MLZ1608N150LTD25CT-ND - Cut Tape (CT) 445-MLZ1608N150LTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N150LTD25 |
Description | FIXED IND 15UH 250MA 1.02OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 250 mA 1.02Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N150LTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.02Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.10900 | $1.09 |
100 | $0.08990 | $8.99 |
1,000 | $0.07395 | $73.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06574 | $262.96 |
8,000 | $0.06198 | $495.84 |
12,000 | $0.05989 | $718.68 |
20,000 | $0.05735 | $1,147.00 |
28,000 | $0.05574 | $1,560.72 |
40,000 | $0.05409 | $2,163.60 |
100,000 | $0.05006 | $5,006.00 |
200,000 | $0.04875 | $9,750.00 |