
MLZ1608M4R7WTD25 | |
|---|---|
DigiKey Part Number | 445-181774-2-ND - Tape & Reel (TR) 445-181774-1-ND - Cut Tape (CT) 445-181774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M4R7WTD25 |
Description | FIXED IND 4.7UH 350MA 500MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 350 mA 500mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M4R7WTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10700 | $1.07 |
| 25 | $0.09920 | $2.48 |
| 50 | $0.09360 | $4.68 |
| 100 | $0.08820 | $8.82 |
| 250 | $0.08156 | $20.39 |
| 500 | $0.07690 | $38.45 |
| 1,000 | $0.07250 | $72.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06574 | $262.96 |
| 8,000 | $0.06198 | $495.84 |
| 12,000 | $0.05989 | $718.68 |
| 20,000 | $0.05735 | $1,147.00 |
| 28,000 | $0.05574 | $1,560.72 |
| 40,000 | $0.05409 | $2,163.60 |
| 100,000 | $0.05006 | $5,006.00 |
| 200,000 | $0.04875 | $9,750.00 |

