
MLZ1608M150WT000 | |
---|---|
DigiKey Part Number | 445-MLZ1608M150WT000TR-ND - Tape & Reel (TR) 445-MLZ1608M150WT000CT-ND - Cut Tape (CT) 445-MLZ1608M150WT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M150WT000 |
Description | FIXED IND 15UH 200MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 200 mA 1.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M150WT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.08600 | $0.86 |
100 | $0.07100 | $7.10 |
1,000 | $0.05840 | $58.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05191 | $207.64 |
8,000 | $0.04895 | $391.60 |
12,000 | $0.04729 | $567.48 |
20,000 | $0.04529 | $905.80 |
28,000 | $0.04402 | $1,232.56 |
40,000 | $0.04271 | $1,708.40 |
100,000 | $0.03953 | $3,953.00 |
200,000 | $0.03750 | $7,500.00 |