


MLP1608V1R0DT0S1 | |
---|---|
DigiKey Part Number | 445-9498-2-ND - Tape & Reel (TR) 445-9498-1-ND - Cut Tape (CT) 445-9498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1608V1R0DT0S1 |
Description | FIXED IND 1UH 700MA 390 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 700 mA 390mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP1608V1R0DT0S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.20900 | $2.09 |
100 | $0.17170 | $17.17 |
1,000 | $0.14117 | $141.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12551 | $502.04 |
8,000 | $0.11835 | $946.80 |
12,000 | $0.11436 | $1,372.32 |
20,000 | $0.10952 | $2,190.40 |
28,000 | $0.10646 | $2,980.88 |
40,000 | $0.10330 | $4,132.00 |
100,000 | $0.10000 | $10,000.00 |