
MLJ1608WR56KT000 | |
|---|---|
DigiKey Part Number | 445-174200-2-ND - Tape & Reel (TR) 445-174200-1-ND - Cut Tape (CT) 445-174200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR56KT000 |
Description | FIXED IND 560NH 400MA 520MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 400 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR56KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 35 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.12990 | $12.99 |
| 1,000 | $0.10683 | $106.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09687 | $387.48 |
| 8,000 | $0.09135 | $730.80 |
| 12,000 | $0.08826 | $1,059.12 |
| 20,000 | $0.08453 | $1,690.60 |
| 28,000 | $0.08216 | $2,300.48 |
| 40,000 | $0.07972 | $3,188.80 |
| 100,000 | $0.07500 | $7,500.00 |

