
MLJ1608WR47KT000 | |
---|---|
DigiKey Part Number | 445-174199-2-ND - Tape & Reel (TR) 445-174199-1-ND - Cut Tape (CT) 445-174199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR47KT000 |
Description | FIXED IND 470NH 400MA 494MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 400 mA 494mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR47KT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 494mOhm Max | |
Q @ Freq | 35 @ 25MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.16100 | $1.61 |
100 | $0.13250 | $13.25 |
1,000 | $0.10897 | $108.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09687 | $387.48 |
8,000 | $0.09135 | $730.80 |
12,000 | $0.08826 | $1,059.12 |
20,000 | $0.08453 | $1,690.60 |
28,000 | $0.08216 | $2,300.48 |
40,000 | $0.07972 | $3,188.80 |
100,000 | $0.07500 | $7,500.00 |