
MLJ1005HXG82NJTD0B | |
|---|---|
DigiKey Part Number | 445-MLJ1005HXG82NJTD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXG82NJTD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXG82NJTD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXG82NJTD0B |
Description | FIXED IND 82NH 850MA 390MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Multilayer Inductor 850 mA 390mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005HXG82NJTD0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 14 @ 13.56MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 13.56 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.18800 | $1.88 |
| 100 | $0.15420 | $15.42 |
| 1,000 | $0.12682 | $126.82 |
| 5,000 | $0.11108 | $555.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10642 | $1,064.20 |
| 20,000 | $0.10036 | $2,007.20 |
| 30,000 | $0.09698 | $2,909.40 |
| 50,000 | $0.09289 | $4,644.50 |
| 70,000 | $0.09075 | $6,352.50 |

