MLJ1005HXG56NETD0B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1005HXG56NETD0B

DigiKey Part Number
445-MLJ1005HXG56NETD0BTR-ND - Tape & Reel (TR)
445-MLJ1005HXG56NETD0BCT-ND - Cut Tape (CT)
445-MLJ1005HXG56NETD0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1005HXG56NETD0B
Description
FIXED IND 56NH 950MA 325MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 nH Shielded Multilayer Inductor 950 mA 325mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLJ1005HXG56NETD0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
56 nH
Tolerance
±4nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
325mOhm Max
Q @ Freq
14 @ 13.56MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
13.56 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,816
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.18800$1.88
100$0.15420$15.42
1,000$0.12682$126.82
5,000$0.11108$555.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10642$1,064.20
20,000$0.10036$2,007.20
30,000$0.09698$2,909.40
50,000$0.09289$4,644.50
70,000$0.09075$6,352.50
Manufacturers Standard Package