
MLG1005SR15JTD25 | |
---|---|
DigiKey Part Number | 445-16327-2-ND - Tape & Reel (TR) 445-16327-1-ND - Cut Tape (CT) 445-16327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR15JTD25 |
Description | FIXED IND 150NH 150MA 3.5OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 150 mA 3.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR15JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.09000 | $0.90 |
25 | $0.08360 | $2.09 |
50 | $0.07880 | $3.94 |
100 | $0.07420 | $7.42 |
250 | $0.06864 | $17.16 |
500 | $0.06472 | $32.36 |
1,000 | $0.06102 | $61.02 |
2,500 | $0.05645 | $141.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05018 | $501.80 |
20,000 | $0.04732 | $946.40 |
30,000 | $0.04572 | $1,371.60 |
50,000 | $0.04379 | $2,189.50 |
70,000 | $0.04256 | $2,979.20 |
100,000 | $0.04130 | $4,130.00 |
250,000 | $0.03938 | $9,845.00 |