
MLG1005SR11JTD25 | |
|---|---|
DigiKey Part Number | 445-16324-2-ND - Tape & Reel (TR) 445-16324-1-ND - Cut Tape (CT) 445-16324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR11JTD25 |
Description | FIXED IND 110NH 150MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Multilayer Inductor 150 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR11JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 110 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.08800 | $0.88 |
| 25 | $0.08200 | $2.05 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.07280 | $7.28 |
| 250 | $0.06732 | $16.83 |
| 500 | $0.06346 | $31.73 |
| 1,000 | $0.05982 | $59.82 |
| 2,500 | $0.05534 | $138.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05018 | $501.80 |
| 20,000 | $0.04732 | $946.40 |
| 30,000 | $0.04572 | $1,371.60 |
| 50,000 | $0.04379 | $2,189.50 |
| 70,000 | $0.04256 | $2,979.20 |
| 100,000 | $0.04130 | $4,130.00 |
| 250,000 | $0.03938 | $9,845.00 |

