
MLG1005SR10HTD25 | |
|---|---|
DigiKey Part Number | 445-MLG1005SR10HTD25TR-ND - Tape & Reel (TR) 445-MLG1005SR10HTD25CT-ND - Cut Tape (CT) 445-MLG1005SR10HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR10HTD25 |
Description | FIXED IND 100NH 200MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR10HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.08680 | $2.17 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07710 | $7.71 |
| 250 | $0.07132 | $17.83 |
| 500 | $0.06724 | $33.62 |
| 1,000 | $0.06340 | $63.40 |
| 2,500 | $0.05865 | $146.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05319 | $531.90 |
| 20,000 | $0.05015 | $1,003.00 |
| 30,000 | $0.04846 | $1,453.80 |
| 50,000 | $0.04641 | $2,320.50 |
| 70,000 | $0.04511 | $3,157.70 |
| 100,000 | $0.04377 | $4,377.00 |

