
MLG1005S7N5HTD25 | |
---|---|
DigiKey Part Number | 445-MLG1005S7N5HTD25TR-ND - Tape & Reel (TR) 445-MLG1005S7N5HTD25CT-ND - Cut Tape (CT) 445-MLG1005S7N5HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S7N5HTD25 |
Description | FIXED IND 7.5NH 500MA 250MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S7N5HTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 7.5 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.09600 | $0.96 |
25 | $0.08840 | $2.21 |
50 | $0.08340 | $4.17 |
100 | $0.07860 | $7.86 |
250 | $0.07276 | $18.19 |
500 | $0.06860 | $34.30 |
1,000 | $0.06467 | $64.67 |
2,500 | $0.05982 | $149.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05319 | $531.90 |
20,000 | $0.05015 | $1,003.00 |
30,000 | $0.04846 | $1,453.80 |
50,000 | $0.04641 | $2,320.50 |
70,000 | $0.04511 | $3,157.70 |
100,000 | $0.04377 | $4,377.00 |