
MLG1005S47NHT000 | |
---|---|
DigiKey Part Number | 445-MLG1005S47NHT000TR-ND - Tape & Reel (TR) 445-MLG1005S47NHT000CT-ND - Cut Tape (CT) 445-MLG1005S47NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S47NHT000 |
Description | FIXED IND 47NH 250MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S47NHT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.09600 | $0.96 |
100 | $0.07440 | $7.44 |
1,000 | $0.05781 | $57.81 |
5,000 | $0.04841 | $242.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04368 | $436.80 |
20,000 | $0.04119 | $823.80 |
30,000 | $0.03980 | $1,194.00 |
50,000 | $0.03812 | $1,906.00 |
70,000 | $0.03705 | $2,593.50 |
100,000 | $0.03595 | $3,595.00 |
250,000 | $0.03375 | $8,437.50 |