
MLG1005S10NHTD25 | |
---|---|
DigiKey Part Number | 445-MLG1005S10NHTD25TR-ND - Tape & Reel (TR) 445-MLG1005S10NHTD25CT-ND - Cut Tape (CT) 445-MLG1005S10NHTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S10NHTD25 |
Description | FIXED IND 10NH 500MA 350MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S10NHTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11600 | $1.16 |
25 | $0.10480 | $2.62 |
50 | $0.09720 | $4.86 |
100 | $0.09010 | $9.01 |
250 | $0.08144 | $20.36 |
500 | $0.07548 | $37.74 |
1,000 | $0.06995 | $69.95 |
2,500 | $0.06323 | $158.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04200 | $420.00 |