MLG1005S0N7CT000

DigiKey Part Number
445-3032-2-ND - Tape & Reel (TR)
445-3032-1-ND - Cut Tape (CT)
445-3032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S0N7CT000
Description
FIXED IND 0.7NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S0N7CT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
0.7 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
In-Stock: 698
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.09100$0.91
100$0.07030$7.03
1,000$0.05463$54.63
5,000$0.04575$228.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04120$412.00
20,000$0.03885$777.00
30,000$0.03754$1,126.20
50,000$0.03595$1,797.50
70,000$0.03494$2,445.80
100,000$0.03390$3,390.00
250,000$0.03163$7,907.50
Manufacturers Standard Package