
MLG0603SR16JT000 | |
---|---|
DigiKey Part Number | 445-9369-2-ND - Tape & Reel (TR) 445-9369-1-ND - Cut Tape (CT) 445-9369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603SR16JT000 |
Description | FIXED IND 160NH 50MA 8.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Multilayer Inductor 50 mA 8.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603SR16JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 160 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.3Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02570 | $385.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
100 | $0.04460 | $4.46 |
1,000 | $0.03464 | $34.64 |
5,000 | $0.02902 | $145.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05600 | $0.56 |
25 | $0.04800 | $1.20 |
50 | $0.04020 | $2.01 |
100 | $0.03380 | $3.38 |
250 | $0.02744 | $6.86 |
500 | $0.02646 | $13.23 |