


MLG0603SR15JT000 | |
|---|---|
DigiKey Part Number | 445-9368-2-ND - Tape & Reel (TR) 445-9368-1-ND - Cut Tape (CT) 445-9368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603SR15JT000 |
Description | FIXED IND 150NH 50MA 8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 50 mA 8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603SR15JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 640MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 100 | $0.03730 | $3.73 |
| 1,000 | $0.03068 | $30.68 |
| 5,000 | $0.02676 | $133.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02487 | $373.05 |
| 30,000 | $0.02345 | $703.50 |
| 45,000 | $0.02265 | $1,019.25 |
| 75,000 | $0.02170 | $1,627.50 |
| 105,000 | $0.02109 | $2,214.45 |
| 150,000 | $0.02046 | $3,069.00 |
| 375,000 | $0.01894 | $7,102.50 |

