
MLG0603S6N8JTD25 | |
---|---|
DigiKey Part Number | 445-174029-2-ND - Tape & Reel (TR) 445-174029-1-ND - Cut Tape (CT) 445-174029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S6N8JTD25 |
Description | FIXED IND 6.8NH 250MA 600MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S6N8JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06700 | $0.67 |
25 | $0.06160 | $1.54 |
50 | $0.05820 | $2.91 |
100 | $0.05480 | $5.48 |
250 | $0.05072 | $12.68 |
500 | $0.04782 | $23.91 |
1,000 | $0.04508 | $45.08 |
2,500 | $0.04170 | $104.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03221 | $483.15 |
30,000 | $0.03038 | $911.40 |
45,000 | $0.02935 | $1,320.75 |
75,000 | $0.02811 | $2,108.25 |
105,000 | $0.02732 | $2,868.60 |
150,000 | $0.02651 | $3,976.50 |
375,000 | $0.02500 | $9,375.00 |