MLG0603S56NJT000

DigiKey Part Number
445-3116-2-ND - Tape & Reel (TR)
445-3116-1-ND - Cut Tape (CT)
445-3116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S56NJT000
Description
FIXED IND 56NH 50MA 3.2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 50 mA 3.2Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S56NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18300$1.83
25$0.16840$4.21
50$0.14840$7.42
100$0.12990$12.99
250$0.12372$30.93
500$0.11630$58.15
1,000$0.08908$89.08
2,500$0.08413$210.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02395$359.25
Manufacturers Standard Package