MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S3N0ST000

Digi-Key Part Number
445-3094-2-ND - Tape & Reel (TR)
445-3094-1-ND - Cut Tape (CT)
445-3094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S3N0ST000
Description
FIXED IND 3NH 300MA 300 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Inductance
3 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
6.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.23200$2.32
25$0.20560$5.14
50$0.17500$8.75
100$0.15440$15.44
250$0.14148$35.37
500$0.12862$64.31
1,000$0.10804$108.04
2,500$0.09261$231.53
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.08232$1,234.80
30,000$0.07975$2,392.50
75,000$0.07717$5,787.75
105,000$0.07460$7,833.00
Additional Resources
AttributeDescription
Other Names
MLG0603S3N0S
MLG0603S3N0ST
445-3094-6
445-3094-1
445-3094-2
Standard Package15,000