
MLG0603S24NJT000 | |
---|---|
DigiKey Part Number | 445-6296-2-ND - Tape & Reel (TR) 445-6296-1-ND - Cut Tape (CT) 445-6296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S24NJT000 |
Description | FIXED IND 24NH 150MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Multilayer Inductor 150 mA 1.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S24NJT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 24 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 6 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04600 | $0.46 |
100 | $0.03810 | $3.81 |
1,000 | $0.03130 | $31.30 |
5,000 | $0.02730 | $136.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02487 | $373.05 |